
Surface mount shielded wirewound power inductor featuring 33µH inductance with a 20% tolerance, tested at 1MHz. This ferrite core component offers a current rating of 390mA and a DC resistance of 1.38Ω, with a maximum operating temperature of 85°C. Housed in a 1210 (3225 metric) case, it measures 3.2mm in length, 2.5mm in depth, and 2mm in height, suitable for tape and reel packaging.
Murata LQH32PN330MN0L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 390mA |
| DC Resistance (DCR) | 1.38R |
| Depth | 2.5mm |
| Height | 2mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 33uH |
| Length | 3.2mm |
| Max DC Current | 380mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 380mA |
| Self Resonant Frequency | 13MHz |
| Series | LQH32PN_N0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001552oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32PN330MN0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
