The LQH32PN3R3NN0B is a shielded wirewound inductor from Murata, featuring a ferrite core and a 1210 case size. It has an inductance of 3.3uH with a tolerance of 30% and is tested at a frequency of 1M. The inductor can handle a maximum DC current of 1.2A and a maximum saturation current of 1.25A, with a maximum DC resistance of 0.144 ohms. It has a minimum self-resonant frequency of 50M and operates over a temperature range of -40 to 125 degrees Celsius.
Murata LQH32PN3R3NN0B technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 1.25A |
| Max DC Resistance | 0.144Ohm |
| Minimum Self Resonant Frequency | 50MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 1.7mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQH32PN3R3NN0B to view detailed technical specifications.
No datasheet is available for this part.