Surface mount shielded wirewound power inductor with 3.3µH inductance and 30% tolerance, tested at 1MHz. Features a ferrite core, 1.2A rated current, and 1.25A saturation current. Operating temperature range is -40°C to 85°C. Housed in a 1210 (3225 metric) case code with SMD/SMT termination, this RoHS compliant component is supplied on tape and reel.
Murata LQH32PN3R3NN0L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Current | 1.2A |
| DC Resistance (DCR) | 120mR |
| Depth | 2.8mm |
| Height | 2mm |
| Height - Seated (Max) | 0.067inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 1.25A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.2A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.25A |
| Self Resonant Frequency | 50MHz |
| Series | LQH32P_N0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Weight | 0.001552oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32PN3R3NN0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
