
Shielded, surface-mount general-purpose inductor with 3.3µH inductance and 30% tolerance. Features a ferrite core, 1.55A current rating, and 120mΩ DC resistance. Housed in a 1210 (3225) case code, this component operates from -40°C to 85°C and has a saturation current of 1.9A. The 1MHz test frequency yields a self-resonant frequency of 50MHz.
Murata LQH32PN3R3NNCL technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.55A |
| DC Resistance (DCR) | 120mR |
| Height - Seated (Max) | 0.086inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 30% |
| Length | 0.126inch |
| Max DC Current | 1.55A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 50MHz |
| Series | LQH32 |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32PN3R3NNCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.