
The LQH32PZ220MN0L is a surface mount, shielded, general purpose inductor with a nominal inductance of 22uH. It has a maximum operating temperature of 125C and a maximum rated current of 0.45A. The inductor is designed for RF applications and has a self resonance frequency of 20 MHz. It is manufactured by Murata and packaged in a 1210 chip format.
Murata LQH32PZ220MN0L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 20 |
| Package Width | 2.5 |
| Package Height | 1.55 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.972 |
| Rated Current-Max | 0.45 |
| Test Frequency | 1 |
| Self Resonance Frequency | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH32PZ220MN0L to view detailed technical specifications.
No datasheet is available for this part.