This is a surface mount general purpose inductor with a shielded design and a maximum operating temperature of 125 degrees Celsius. It has a nominal inductance of 22 microhenries and a maximum rated current of 0.55 amperes. The inductor is suitable for use in RF applications and is packaged in a 1210 chip format.
Murata LQH32PZ220MNCL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 20 |
| Package Width | 2.5 |
| Package Height | 1.55 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.822 |
| Rated Current-Max | 0.55 |
| Test Frequency | 1 |
| Self Resonance Frequency | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH32PZ220MNCL to view detailed technical specifications.
No datasheet is available for this part.