The LQH3ERN2R2G01 is a surface mount fixed inductor from Murata with a nominal inductance of 2.2uH. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The inductor is rated for a maximum current of 0.05A and has a DC resistance of 0.429 Ohm. It is a dual-ended inductor with a shielded design and a self-resonance frequency of 60 MHz. The inductor is part of the LQH3ER series from Murata.
Murata LQH3ERN2R2G01 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.429 |
| Rated Current-Max | 0.05 |
| Self Resonance Frequency | 60 |
| Manufacturer Series | LQH3ER |
| Quality Factor-Min (at L-nom) | 60 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata LQH3ERN2R2G01 to view detailed technical specifications.
No datasheet is available for this part.