Murata LQH3KSN222N23L technical specifications.
| Package/Case | 1212 |
| Core Material | Ferrite |
| Height | 2.1mm |
| Inductance | 2.2uH |
| Length | 3.3mm |
| Max DC Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Series | LQH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH3KSN222N23L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
