Murata LQH3KSN6R8N53L technical specifications.
| Package/Case | 1210 |
| Height | 1.8mm |
| Inductance | 6.8uH |
| Length | 3.2mm |
| Max DC Current | 210mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 35MHz |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH3KSN6R8N53L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.