
Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance, tested at 1MHz. Features a ferrite core, 630mA current rating, and 500mA saturation current. DC resistance is 684mΩ. Housed in a 1212 (3030 metric) case with dimensions of 3mm x 3mm x 0.9mm. Operating temperature range is -40°C to 85°C.
Murata LQH3NPN100MG0L technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 630mA |
| DC Resistance (DCR) | 684mR |
| Depth | 3mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 3mm |
| Max DC Current | 630mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 500mA |
| Self Resonant Frequency | 45MHz |
| Series | LQH3NP_G0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001199oz |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH3NPN100MG0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
