Murata LQH3NPN100MMRE technical specifications.
| Package/Case | 1212 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 252mR |
| Inductance | 10uH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Resistance | 0.252R |
| RoHS Compliant | Yes |
| Saturation Current | 590mA |
| Self Resonant Frequency | 30MHz |
| Series | LQH3 |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH3NPN100MMRE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.