Murata LQH3NPN1R0MMRF technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.15A |
| Maximum Saturation Current | 1.6A |
| Max DC Resistance | 0.0504Ohm |
| Minimum Self Resonant Frequency | 135MHz |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1.5mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQH3NPN1R0MMRF to view detailed technical specifications.
No datasheet is available for this part.