The LQH3NPN1R0NG0K is a general purpose inductor from Murata with a nominal inductance of 1uH and a maximum rated current of 1.525A. It operates within a temperature range of -40 to 85 degrees Celsius and is shielded for reduced electromagnetic interference. This inductor is designed for RF applications and is packaged in a 1212 surface mount package.
Murata LQH3NPN1R0NG0K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3 |
| Tolerance | 30 |
| Package Width | 3 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.096 |
| Rated Current-Max | 1.525 |
| Test Frequency | 1 |
| Self Resonance Frequency | 160 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH3NPN1R0NG0K to view detailed technical specifications.
No datasheet is available for this part.