Surface mount shielded wirewound power inductor with 1.5µH inductance and 30% tolerance, designed for demanding applications. Features a 1.5A current rating and 1.2A saturation current, with a low 66mΩ DC resistance. Operates across a wide temperature range of -40°C to 85°C, utilizing a ferrite core for efficient performance. Packaged in a 1212 (3030 metric) case, this component is supplied on tape and reel for automated assembly.
Murata LQH3NPN1R5NJ0L technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 66mR |
| Depth | 3mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 30% |
| Length | 3mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 90MHz |
| Series | LQH3NP_J0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Weight | 0.001587oz |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH3NPN1R5NJ0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.