
Surface mount, shielded wirewound power chip inductor with 22µH nominal inductance and 20% tolerance. Features a ferrite core, 0.86A rated current, and 0.48Ω DC resistance. Operating temperature range from -40°C to 125°C. Designed for general purpose and RF applications, with a 1212 package size.
Murata LQH3NPN220MMEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3 |
| Tolerance | 20 |
| Package Width | 3 |
| Package Height | 1.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.48 |
| Rated Current-Max | 0.86 |
| Test Frequency | 1 |
| Self Resonance Frequency | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH3NPN220MMEL to view detailed technical specifications.
No datasheet is available for this part.