Murata's LQH3NPN2R2MM0K is a shielded ferrite inductor with a 2.2uH inductance value and 1.6A DC current rating. It has a tolerance of 20% and a self-resonant frequency of 90MHz. The inductor is shielded and has a resistance of 0.0876 ohms. It is available in a 1212 package and is RoHS compliant. The operating temperature range is -40°C to 125°C.
Murata LQH3NPN2R2MM0K technical specifications.
| Package/Case | 1212 |
| Core Material | Ferrite |
| DC Current | 1.6A |
| Depth | 3.2mm |
| Inductance | 2.2uH |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 0.0876R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 90MHz |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH3NPN2R2MM0K to view detailed technical specifications.
No datasheet is available for this part.