
Surface mount shielded wirewound power inductor with 2.2µH inductance and 30% tolerance, designed for efficient power applications. Features a ferrite core, 1.6A DC current rating, and a low DC resistance of 87.6mΩ. Operates across a wide temperature range from -40°C to 125°C, with a saturation current of 1.25A. Packaged in a 1212 (3030 metric) case, this component is RoHS compliant and supplied on tape and reel.
Murata LQH3NPN2R2NM0L technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current | 350mA |
| Current Rating | 1.6A |
| DC Current | 1.6A |
| DC Resistance (DCR) | 87.6mR |
| Depth | 3.2mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 1.25A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.25A |
| Self Resonant Frequency | 90MHz |
| Series | LQH3NP_M0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Weight | 0.001799oz |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH3NPN2R2NM0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.