Surface mount power chip inductor featuring wirewound construction and ferrite core. Offers 3.3µH inductance with a 20% tolerance, tested at 1MHz. Rated for 950mA maximum DC current and saturation current, with a low DC resistance of 126mΩ. Shielded design in a 1212 case code, measuring 3mm x 3mm x 0.9mm. Operating temperature range from -40°C to 85°C.
Murata LQH3NPN3R3MJ0L technical specifications.
| Case Code (Imperial) | 1212 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 126mR |
| Height | 0.9mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 3mm |
| Max DC Current | 950mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 950mA |
| Self Resonant Frequency | 70MHz |
| Series | LQH3 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001587oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH3NPN3R3MJ0L to view detailed technical specifications.
No datasheet is available for this part.