Murata LQH3NPN470MM0K technical specifications.
| Package/Case | 1212 |
| Core Material | Ferrite |
| Depth | 3.2mm |
| Height | 1.5mm |
| Inductance | 47uH |
| Max DC Current | 410mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH3NPN470MM0K to view detailed technical specifications.
No datasheet is available for this part.