
SMD general purpose inductor with 4.7µH inductance and 20% tolerance. This shielded chip inductor features a 1.7A rated current and 0.12Ω DC resistance. Operating across a -40°C to 125°C temperature range, it offers a 40MHz self-resonance frequency. The dual-ended, 2-terminal component is housed in a 3x3x1.4mm package.
Murata LQH3NPN4R7MMEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3 |
| Tolerance | 20 |
| Package Width | 3 |
| Package Height | 1.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 1.7 |
| Test Frequency | 1 |
| Self Resonance Frequency | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH3NPN4R7MMEL to view detailed technical specifications.
No datasheet is available for this part.