
The LQH3NPZ100MMEL is a general purpose inductor with a nominal inductance of 10uH and a maximum rated current of 1.28A. It operates within a temperature range of -40 to 125C and features dual-ended terminals. The inductor is shielded and designed for RF applications. Its DC resistance is 0.228 ohms and self-resonance frequency is 20 MHz.
Murata LQH3NPZ100MMEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3 |
| Tolerance | 20 |
| Package Width | 3 |
| Package Height | 1.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.228 |
| Rated Current-Max | 1.28 |
| Test Frequency | 1 |
| Self Resonance Frequency | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH3NPZ100MMEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.