Murata LQH43CN100K01L technical specifications.
| Current Rating | 650mA |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43CN100K01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.