
General purpose, wirewound, ferrite-core inductor with 15µH inductance and 10% tolerance. Features a 1812 (4532 metric) surface mount case code, 570mA rated DC current, and 320mΩ DC resistance. Operating temperature range is -40°C to 85°C, with a self-resonant frequency of 20MHz. Packaged on tape and reel for automated assembly.
Murata LQH43CN150K03L technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 110mA |
| Current Rating | 570mA |
| DC Current | 570mA |
| DC Resistance (DCR) | 320mR |
| Depth | 3.4mm |
| Frequency | 20MHz |
| Height | 2.6mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 15uH |
| Inductance Tolerance | 10% |
| Inductor Type | Wirewound |
| Length | 4.5mm |
| Max DC Current | 570mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 570mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 570mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | LQH43C |
| Series Resistance | 320mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.004586oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43CN150K03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
