Surface mount fixed inductor featuring 2.2µH inductance with a 20% tolerance, tested at 1MHz. This unshielded, wirewound ferrite core component offers a 2.1A current rating and a DC resistance of 61mΩ. Housed in an 1812 (4532 metric) case, it operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Murata LQH43CN2R2M33L technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 2.1A |
| DC Resistance (DCR) | 61mR |
| Height | 2.6mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 2.2uH |
| Length | 0.177inch |
| Max DC Current | 900mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | LQH43 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43CN2R2M33L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.