Surface mount fixed inductor featuring 3.3µH inductance with a 20% tolerance, tested at 1MHz. This unshielded, wirewound power chip inductor utilizes a ferrite core and offers an 800mA DC current rating with a low 130mΩ DC resistance. Housed in an 1812 (4532 metric) case, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Murata LQH43CN3R3M03L technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Current | 800mA |
| DC Resistance (DCR) | 130mR |
| Depth | 3.4mm |
| Height | 2.6mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 47MHz |
| Series | LQH43C |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.004586oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43CN3R3M03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.