
Surface mount fixed inductor with 100uH inductance and 5% tolerance. Features a ferrite core, 40 Q-factor at 1MHz, and a maximum DC current of 160mA. This wirewound component has a DC resistance of 2.5 Ohms and operates within a temperature range of -25°C to 85°C. Packaged in an 1812 case, it is supplied on tape and reel.
Murata LQH43MN101J01L technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 160mA |
| DC Resistance (DCR) | 2.5R |
| Depth | 3.2mm |
| Height | 2.6mm |
| Inductance | 100uH |
| Length | 4.5mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Resistance | 2.5R |
| RoHS Compliant | No |
| Self Resonant Frequency | 6.3MHz |
| Series | LQH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH43MN101J01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
