General purpose, surface mount inductor with 100µH inductance and 5% tolerance. Features a ferrite core, 160mA DC current rating, and 2.5Ω DC resistance. Housed in an 1812 (4532 metric) SMD case, this unshielded component operates from -40°C to 85°C and is RoHS compliant. Ideal for general electronic applications requiring reliable inductance.
Murata LQH43MN101J03L technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 120mA |
| DC Current | 160mA |
| DC Resistance (DCR) | 2.5R |
| Depth | 3.4mm |
| Height | 2.6mm |
| Inductance | 100uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.8MHz |
| Series | LQH43M |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| Weight | 0.004586oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43MN101J03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
