Surface mount fixed inductor featuring 1µH inductance with a 10% tolerance, tested at 1kHz. This wirewound ferrite core component offers a Q factor of 40 at 1kHz and a maximum DC current rating of 50mA. It has a DC resistance of 25 Ohms and operates within a temperature range of -25°C to 85°C. The 1812 package measures 4.5mm in length, 3.2mm in width, and 2.6mm in height, supplied on tape and reel.
Murata LQH43MN102K01L technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 50mA |
| DC Resistance (DCR) | 25R |
| Depth | 3.2mm |
| Height | 2.6mm |
| Inductance | 1uH |
| Length | 4.5mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Resistance | 25R |
| RoHS Compliant | No |
| Self Resonant Frequency | 2MHz |
| Series | LQH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH43MN102K01L to view detailed technical specifications.
No datasheet is available for this part.