Surface mount fixed inductor featuring 120µH inductance with a 5% tolerance, tested at 1MHz. This unshielded, wirewound ferrite core component offers a 150mA DC current rating and a low 3Ω DC resistance. Designed for surface mounting, it operates within a -40°C to 85°C temperature range and boasts a Q factor of 40 at 1MHz, with a self-resonant frequency of 6.2MHz. The 1812 case code (4.5mm x 3.2mm x 2.6mm) ensures compatibility with standard automated assembly processes.
Murata LQH43MN121J03L technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 150mA |
| DC Current | 150mA |
| DC Resistance (DCR) | 3R |
| Depth | 3.4mm |
| Height | 2.6mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 120uH |
| Length | 4.5mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.2MHz |
| Series | LQH43 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| Weight | 0.004586oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43MN121J03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
