Murata LQH43MN152J01L technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1500uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.04A |
| Max DC Resistance | 37Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 1.6MHz |
| Case Size | 1812 |
| Product Length | 4.5(Typ)mm |
| Height | 2.6mm |
| Product Depth | 3.2(Typ)mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQH43MN152J01L to view detailed technical specifications.
No datasheet is available for this part.