Surface mount fixed inductor featuring 1.5mH inductance with a 5% tolerance, tested at 1kHz. This unshielded, wirewound ferrite core component offers a Q factor of 40 and a maximum DC current rating of 40mA. It has a DC resistance of 37 Ohms and operates within a temperature range of -40°C to 85°C. The 1812 case code component is supplied on tape and reel.
Murata LQH43MN152J03L technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 40mA |
| DC Current | 40mA |
| DC Resistance (DCR) | 37R |
| Depth | 3.4mm |
| Height | 2.6mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 1.5mH |
| Inductance Tolerance | 5% |
| Length | 4.5mm |
| Max DC Current | 40mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.6MHz |
| Series | LQH43MN_03 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Weight | 0.004586oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43MN152J03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
