The LQH43MN181J01L is a ferrite fixed inductor from Murata with a maximum DC current of 120mA and a self-resonant frequency of 5MHz. It is available in a 1812 package and is suitable for surface mount applications. The inductor has a Q factor of 40 and is unshielded. It operates over a temperature range of -25°C to 85°C and is not RoHS compliant.
Murata LQH43MN181J01L technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Height | 2.6mm |
| Inductance | 180uH |
| Length | 4.5mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| RoHS Compliant | No |
| Self Resonant Frequency | 5MHz |
| Series | LQH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH43MN181J01L to view detailed technical specifications.
No datasheet is available for this part.