
Surface mount fixed inductor featuring 1.2µH inductance with a 20% tolerance, tested at 1MHz. This unshielded, wirewound ferrite core component offers a DC current rating of 500mA and a DC resistance of 200mΩ. Designed for surface mounting in an 1812 case code, it operates within a temperature range of -25°C to 85°C and boasts a Q factor of 20 at 1MHz.
Murata LQH43MN1R2M03L technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 500mA |
| DC Resistance (DCR) | 200mR |
| Depth | 3.4mm |
| Height | 2.6mm |
| Inductance | 1.2uH |
| Length | 4.5mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | LQH43 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.004586oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43MN1R2M03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
