Surface mount fixed inductor featuring 220µH inductance with 5% tolerance, designed for general-purpose applications. This unshielded wirewound component utilizes a ferrite core and operates within a temperature range of -40°C to 85°C. It offers a Q factor of 40 at 1MHz, a DC resistance of 5.4 Ohms, and a maximum DC current rating of 110mA. The 1812 case code component is supplied on tape and reel, is RoHS compliant, and has a self-resonant frequency of 4.5MHz.
Murata LQH43MN221J03L technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 220mA |
| DC Current | 110mA |
| DC Resistance (DCR) | 5.4R |
| Depth | 3.4mm |
| Height | 2.6mm |
| Inductance | 220uH |
| Length | 4.5mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.5MHz |
| Series | LQH43M |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| Weight | 0.004586oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43MN221J03L to view detailed technical specifications.
No datasheet is available for this part.
