Murata LQH43MN221K01L technical specifications.
| Package/Case | SMD/SMT |
| Inductance | 220H |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.5MHz |
| Size Code | 1812 |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43MN221K01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.