
Surface mount fixed inductor with 2.7µH inductance and 20% tolerance, designed for general-purpose applications. Features a ferrite core, unshielded wirewound construction, and a Q factor of 20 at 1MHz. Rated for a maximum DC current of 500mA with a DC resistance of 320mΩ. Operates within a temperature range of -25°C to 85°C and is packaged in an 1812 (4532 metric) case, supplied on tape and reel.
Murata LQH43MN2R7M03L technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 500mA |
| DC Resistance (DCR) | 320mR |
| Depth | 3.4mm |
| Height | 2.6mm |
| Inductance | 2.7uH |
| Length | 4.5mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 53MHz |
| Series | LQH43 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.004586oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43MN2R7M03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.