
Surface mount fixed inductor with 330µH inductance and 10% tolerance. Features a ferrite core, unshielded wirewound construction, and a 1812 case code. Rated for 95mA DC current with 8.2Ω DC resistance. Operates across a -40°C to 85°C temperature range, with a Q factor of 40 at 1MHz and a self-resonant frequency of 3.6MHz. Packaged in tape and reel for automated assembly.
Murata LQH43MN331K03L technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 95mA |
| DC Current | 95mA |
| DC Resistance (DCR) | 8.2R |
| Depth | 3.4mm |
| Frequency | 3.6MHz |
| Height | 2.6mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 330uH |
| Length | 4.5mm |
| Max DC Current | 95mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.6MHz |
| Series | LQH43M |
| Series Resistance | 8.2R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.004586oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43MN331K03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.