
Surface mount fixed inductor featuring 390µH inductance with a 10% tolerance, tested at 1MHz. This unshielded wirewound component utilizes a ferrite core and offers a Q factor of 40 at 1MHz. It supports a maximum DC current of 90mA with a DC resistance of 9.7Ω. The 1812 case code (4.5mm x 3.2mm x 2.6mm) is suitable for tape and reel packaging. Operating temperature range is -25°C to 85°C.
Murata LQH43MN391K03L technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 90mA |
| DC Resistance (DCR) | 9.7R |
| Depth | 3.4mm |
| Height | 2.6mm |
| Inductance | 390uH |
| Length | 4.5mm |
| Max DC Current | 90mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.3MHz |
| Series | LQH43 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.004586oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43MN391K03L to view detailed technical specifications.
No datasheet is available for this part.
