
Surface mount fixed inductor featuring 3.3µH inductance with a 20% tolerance, designed for general-purpose applications. This unshielded, wirewound ferrite core component offers a 500mA current rating and a DC resistance of 350mΩ. Operating within a -40°C to 85°C temperature range, it has a Q factor of 20 at 1MHz and a self-resonant frequency of 47MHz. Packaged in an 1812 (4532 metric) case code on tape and reel, this RoHS compliant component is ideal for compact electronic designs.
Murata LQH43MN3R3M03L technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 350mR |
| Depth | 3.4mm |
| Height | 2.6mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 3.3uH |
| Length | 0.177inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 47MHz |
| Series | LQH43M |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.004586oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43MN3R3M03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
