
Surface mount fixed inductor featuring 56µH inductance with a 10% tolerance, tested at 1MHz. This unshielded wirewound component utilizes a ferrite core and offers a DC current rating of 200mA with a DC resistance of 1.7Ω. Operating within a temperature range of -40°C to 85°C, it is housed in an 1812 package and supplied on tape and reel.
Murata LQH43MN560K03L technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 200mA |
| DC Resistance (DCR) | 1.7R |
| Depth | 3.4mm |
| Height | 2.8mm |
| Inductance | 56uH |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 200mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9.3MHz |
| Series | LQH43M |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43MN560K03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.