Surface mount fixed inductor featuring a 5.6µH inductance with a 10% tolerance, tested at 1MHz. This unshielded wirewound ferrite core component offers a 500mA current rating and a DC resistance of 470mΩ. Operating within a -40°C to 85°C temperature range, it boasts a Q factor of 30 and a self-resonant frequency of 33MHz. Packaged in an 1812 (4532 metric) case, it is RoHS compliant and lead-free.
Murata LQH43MN5R6K03L technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 470mR |
| Depth | 3.4mm |
| Height | 2.6mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 5.6uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 33MHz |
| Series | LQH43M |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.004586oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43MN5R6K03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.