Surface mount fixed inductor with 680µH inductance and 5% tolerance. Features a ferrite core, 40 Q-factor at 1kHz, and a maximum DC current of 65mA. This wirewound chip inductor has a DCR of 17Ω and operates within a temperature range of -25°C to 85°C. Packaged in an 1812 case size, it is supplied on tape and reel.
Murata LQH43MN681J01L technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 65mA |
| DC Resistance (DCR) | 17R |
| Depth | 3.2mm |
| Height | 2.6mm |
| Inductance | 680uH |
| Length | 4.5mm |
| Max DC Current | 65mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Resistance | 17R |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.5MHz |
| Series | LQH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH43MN681J01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.