
Surface mount fixed inductor featuring 680µH inductance with a 10% tolerance, tested at 1kHz. This unshielded, wirewound ferrite core component offers a Q factor of 40 and a DC resistance of 17Ω. It operates with a maximum DC current of 65mA and has a self-resonant frequency of 2.5MHz. Packaged in an 1812 case code, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Murata LQH43MN681K03L technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 65mA |
| DC Resistance (DCR) | 17R |
| Depth | 3.4mm |
| Frequency | 2.5MHz |
| Height | 2.6mm |
| Inductance | 680uH |
| Length | 4.5mm |
| Max DC Current | 65mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5MHz |
| Series | LQH43M |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Weight | 0.004586oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43MN681K03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
