
Surface mount wirewound fixed inductor with 820µH inductance and 10% tolerance, designed for general-purpose applications. Features a ferrite core, 40 Q-factor at 1kHz, and a maximum DC current rating of 60mA. Operating temperature range is -25°C to 85°C, with a DCR of 20.5Ω. Packaged in an 1812 case size, this unshielded component is supplied on tape and reel.
Murata LQH43MN821K01L technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 60mA |
| DC Resistance (DCR) | 20.5R |
| Depth | 3.2mm |
| Height | 2.6mm |
| Inductance | 820uH |
| Length | 4.5mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Resistance | 20.5R |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.2MHz |
| Series | LQH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH43MN821K01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.