The LQH43NH152J03L is a general purpose inductor with a nominal inductance of 1500uH and a DC resistance of 28.44mOhm. It is designed for use as an RF inductor and has a maximum rated current of 0.035A. The inductor is shielded and has a self resonance frequency of 1.6MHz. It is available in a 1812 package type and has a maximum operating temperature of 125C. The inductor is a surface mount component and is suitable for use in a variety of applications.
Murata LQH43NH152J03L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 5 |
| Package Width | 3.2 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1500 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 28.44 |
| Rated Current-Max | 0.035 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 1.6 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH43NH152J03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.