The LQH43NH331J03L is a surface mount general purpose inductor with a nominal inductance of 330uH and a minimum quality factor of 40. It has a maximum DC resistance of 7.44mOhm and a maximum rated current of 0.085A. The inductor is available in a 1812 package and is suitable for RF inductor applications. It has a self resonance frequency of 3.6 and can operate over a temperature range of -40 to 125 degrees Celsius.
Murata LQH43NH331J03L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 5 |
| Package Width | 3.2 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 7.44 |
| Rated Current-Max | 0.085 |
| Test Frequency | 1 |
| Self Resonance Frequency | 3.6 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH43NH331J03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.