The LQH43NH561J03L is a general purpose inductor from Murata with a nominal inductance of 560uH and a DC resistance of 13.56mOhm. It has a maximum rated current of 0.06A and operates within a temperature range of -40 to 125C. The inductor is designed for RF applications and is not shielded. It is a surface mount component with a package length of 4.5mm, width of 3.2mm, and height of 0.85mm.
Murata LQH43NH561J03L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 5 |
| Package Width | 3.2 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 560 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 13.56 |
| Rated Current-Max | 0.06 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 2.7 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH43NH561J03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.