
The Murata LQH43NN102K03L is a general purpose inductor with a nominal inductance of 1000uH and a DC resistance of 25mOhm. It has a maximum rated current of 0.05A and can operate at temperatures up to 105C. The inductor is dual-ended and has a shielded package type of CHIP, 1812. It is suitable for use in RF inductor applications.
Murata LQH43NN102K03L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 10 |
| Package Width | 3.2 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 25 |
| Rated Current-Max | 0.05 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 2 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH43NN102K03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.