
The LQH43NN2R2M03L is a surface mount fixed inductor with a nominal inductance of 2.2uH and a DC resistance of 0.3 Ohms. It has a maximum rated current of 0.5A and a self-resonance frequency of 62 MHz. This general purpose RF inductor is suitable for various applications and has a quality factor of at least 20. It is available in a 1812 chip package and has a dual-ended terminal placement. The inductor operates over a temperature range of -40 to 105 degrees Celsius.
Murata LQH43NN2R2M03L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 20 |
| Package Width | 3.2 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 0.5 |
| Test Frequency | 1 |
| Self Resonance Frequency | 62 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH43NN2R2M03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.