
The LQH43NN2R7M03L is a surface mount inductor with a nominal inductance of 2.7uH and a minimum quality factor of 20. It has a maximum rated current of 0.5A and a DC resistance of 0.32 ohms. The inductor is designed for RF applications and is not shielded. It has a self-resonance frequency of 53 and is suitable for surface mount applications.
Murata LQH43NN2R7M03L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 20 |
| Package Width | 3.2 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.32 |
| Rated Current-Max | 0.5 |
| Test Frequency | 1 |
| Self Resonance Frequency | 53 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH43NN2R7M03L to view detailed technical specifications.
No datasheet is available for this part.